
KGM15AR71E332KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E332KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E332KTCT-ND - Cut Tape (CT) 478-KGM15AR71E332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E332KT |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 50 | R0,44360 | R22,18 |
| 100 | R0,37980 | R37,98 |
| 500 | R0,27324 | R136,62 |
| 1 000 | R0,24030 | R240,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,19148 | R765,92 |
| 8 000 | R0,16399 | R1 311,92 |
| 12 000 | R0,16290 | R1 954,80 |
| 20 000 | R0,15434 | R3 086,80 |
| 28 000 | R0,14849 | R4 157,72 |
| 40 000 | R0,14287 | R5 714,80 |

