
06036D225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225KMTR-ND - Tape & Reel (TR) 478-KGM15BR50J225KMCT-ND - Cut Tape (CT) 478-KGM15BR50J225KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225KAT4A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,42800 | R14,28 |
| 50 | R0,99820 | R49,91 |
| 100 | R0,87040 | R87,04 |
| 500 | R0,65200 | R326,00 |
| 1 000 | R0,58495 | R584,95 |
| 2 500 | R0,51440 | R1 286,00 |
| 5 000 | R0,47199 | R2 359,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,41963 | R6 294,45 |
| 30 000 | R0,39402 | R11 820,60 |
| 45 000 | R0,38119 | R17 153,55 |
| 75 000 | R0,36699 | R27 524,25 |
| 105 000 | R0,35868 | R37 661,40 |
| 150 000 | R0,35069 | R52 603,50 |

