
009176002032106 | |
|---|---|
DigiKey Part Number | 478-009176002032106TR-ND - Tape & Reel (TR) 478-009176002032106CT-ND - Cut Tape (CT) 478-009176002032106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002032106 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R12,85500 | R128,55 |
| 100 | R10,92930 | R1 092,93 |
| 500 | R9,75404 | R4 877,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,28807 | R9 288,07 |
| 2 000 | R8,84479 | R17 689,58 |
| 3 000 | R8,59536 | R25 786,08 |
| 5 000 | R8,29116 | R41 455,80 |
| 7 000 | R8,09679 | R56 677,53 |
| 10 000 | R7,89571 | R78 957,10 |

