
12061C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF31NR72A104KLTR-ND - Tape & Reel (TR) 478-KAF31NR72A104KLCT-ND - Cut Tape (CT) 478-KAF31NR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,83100 | R38,31 |
| 50 | R2,82640 | R141,32 |
| 100 | R2,51720 | R251,72 |
| 500 | R1,99396 | R996,98 |
| 1 000 | R1,83264 | R1 832,64 |
| 2 500 | R1,66239 | R4 155,98 |
| 5 000 | R1,55985 | R7 799,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,67492 | R16 749,20 |
| 20 000 | R1,59890 | R31 978,00 |
| 30 000 | R1,56083 | R46 824,90 |
| 50 000 | R1,51861 | R75 930,50 |
| 70 000 | R1,49393 | R104 575,10 |
| 100 000 | R1,47019 | R147 019,00 |

