1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR72A102KH

DigiKey Part Number
478-KGM05AR72A102KHTR-ND - Tape & Reel (TR)
478-KGM05AR72A102KHCT-ND - Cut Tape (CT)
478-KGM05AR72A102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR72A102KH
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR72A102KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 834
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R3,05800R30,58
50R2,03660R101,83
100R1,73080R173,08
500R1,22198R610,99
1 000R1,06924R1 069,24
2 500R1,01832R2 545,80
5 000R0,94197R4 709,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,98004R9 800,40
20 000R0,92824R18 564,80
30 000R0,90229R27 068,70
50 000R0,87353R43 676,50
70 000R0,85672R59 970,40
100 000R0,84054R84 054,00
120 000R0,83288R99 945,60
Manufacturers Standard Package