
KGM31BCG2A271FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A271FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A271FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A271FT |
Description | CAP CER 270PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A271FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,55300 | R85,53 |
| 50 | R6,57040 | R328,52 |
| 100 | R5,95870 | R595,87 |
| 500 | R4,92694 | R2 463,47 |
| 1 000 | R4,60782 | R4 607,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,12908 | R16 516,32 |
| 8 000 | R3,95119 | R31 609,52 |
| 12 000 | R3,86204 | R46 344,48 |
| 20 000 | R3,76323 | R75 264,60 |
| 28 000 | R3,70546 | R103 752,88 |
| 40 000 | R3,64988 | R145 995,20 |

