
06035A161JAT2A | |
|---|---|
DigiKey Part Number | 478-06035A161JAT2ATR-ND - Tape & Reel (TR) 478-06035A161JAT2ACT-ND - Cut Tape (CT) 478-06035A161JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A161JAT2A |
Description | CAP CER 160PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A161JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,67200 | R26,72 |
| 50 | R1,60320 | R80,16 |
| 100 | R1,35440 | R135,44 |
| 500 | R0,92658 | R463,29 |
| 1 000 | R0,81970 | R819,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,63103 | R2 524,12 |
| 8 000 | R0,62500 | R5 000,00 |
| 12 000 | R0,62187 | R7 462,44 |
| 20 000 | R0,61741 | R12 348,20 |
| 28 000 | R0,60118 | R16 833,04 |
| 40 000 | R0,58555 | R23 422,00 |

