
12103D225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR51E225KUTR-ND - Tape & Reel (TR) 478-KGM32LR51E225KUCT-ND - Cut Tape (CT) 478-KGM32LR51E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D225KAT2A |
Description | CAP CER 2.2UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,03300 | R60,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,60616 | R6 606,16 |
| 2 000 | R6,15506 | R12 310,12 |

