9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A9R1CAT2A

DigiKey Part Number
478-10797-2-ND - Tape & Reel (TR)
478-10797-1-ND - Cut Tape (CT)
478-10797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A9R1CAT2A
Description
CAP CER 9.1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A9R1CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 944
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,91600R19,16
50R1,36120R68,06
100R1,19310R119,31
500R0,90910R454,55
1 000R0,82172R821,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,63103R2 524,12
8 000R0,62500R5 000,00
12 000R0,61794R7 415,28
20 000R0,59101R11 820,20
28 000R0,57527R16 107,56
40 000R0,56277R22 510,80
Manufacturers Standard Package