
08055C333J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H333JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H333JTCT-ND - Cut Tape (CT) 478-KAM21BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333J4T2A |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,94100 | R29,41 |
| 50 | R2,14080 | R107,04 |
| 100 | R1,89380 | R189,38 |
| 500 | R1,47876 | R739,38 |
| 1 000 | R1,35071 | R1 350,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,15872 | R4 634,88 |
| 8 000 | R1,08747 | R8 699,76 |
| 12 000 | R1,05178 | R12 621,36 |
| 20 000 | R1,01223 | R20 244,60 |
| 28 000 | R0,98911 | R27 695,08 |
| 40 000 | R0,96688 | R38 675,20 |

