
APD0609470M050R | |
|---|---|
DigiKey Part Number | 478-APD0609470M050RTR-ND - Tape & Reel (TR) 478-APD0609470M050RCT-ND - Cut Tape (CT) 478-APD0609470M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0609470M050R |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,75000 | R30,75 |
| 10 | R24,33200 | R243,32 |
| 50 | R21,08900 | R1 054,45 |
| 100 | R18,24910 | R1 824,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R12,31503 | R9 852,02 |
| 1 600 | R11,58731 | R18 539,70 |
| 2 400 | R11,50108 | R27 602,59 |



