0402ZD104KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 11 581
Unit Price: R13,28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,05899
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90 759
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 393
Unit Price: R7,06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76 779
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 366 643
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 992 574
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 363
Unit Price: R132,75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 43 123
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 357 836
Unit Price: R1,68000
Datasheet

Direct


Murata Electronics
In Stock: 2 519 055
Unit Price: R1,68000
Datasheet

Direct


Taiyo Yuden
In Stock: 103 390
Unit Price: R1,68000

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD104KAQ2A

DigiKey Part Number
0402ZD104KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZD104KAQ2A
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD104KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.