
04026D104KAT4A | |
|---|---|
DigiKey Part Number | 478-11504-2-ND - Tape & Reel (TR) 478-11504-1-ND - Cut Tape (CT) 478-11504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D104KAT4A |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,31900 | R3,19 |
| 50 | R0,21180 | R10,59 |
| 100 | R0,17980 | R17,98 |
| 500 | R0,12468 | R62,34 |
| 1 000 | R0,10805 | R108,05 |
| 2 500 | R0,09040 | R226,00 |
| 5 000 | R0,07989 | R399,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,04033 | R2 016,50 |

