
04025A3R9JAT2A | |
|---|---|
DigiKey Part Number | 478-04025A3R9JAT2ATR-ND - Tape & Reel (TR) 478-04025A3R9JAT2ACT-ND - Cut Tape (CT) 478-04025A3R9JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A3R9JAT2A |
Description | CAP CER 3.9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A3R9JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,75600 | R27,56 |
| 50 | R1,98960 | R99,48 |
| 100 | R1,75770 | R175,77 |
| 500 | R1,36718 | R683,59 |
| 1 000 | R1,24652 | R1 246,52 |
| 2 500 | R1,11948 | R2 798,70 |
| 5 000 | R1,04299 | R5 214,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,98004 | R9 800,40 |
| 20 000 | R0,92824 | R18 564,80 |
| 30 000 | R0,90229 | R27 068,70 |
| 50 000 | R0,87353 | R43 676,50 |
| 70 000 | R0,85672 | R59 970,40 |
| 100 000 | R0,84054 | R84 054,00 |

