3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A3R9JAT2A

DigiKey Part Number
478-04025A3R9JAT2ATR-ND - Tape & Reel (TR)
478-04025A3R9JAT2ACT-ND - Cut Tape (CT)
478-04025A3R9JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A3R9JAT2A
Description
CAP CER 3.9PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A3R9JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 920
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R2,75600R27,56
50R1,98960R99,48
100R1,75770R175,77
500R1,36718R683,59
1 000R1,24652R1 246,52
2 500R1,11948R2 798,70
5 000R1,04299R5 214,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,98004R9 800,40
20 000R0,92824R18 564,80
30 000R0,90229R27 068,70
50 000R0,87353R43 676,50
70 000R0,85672R59 970,40
100 000R0,84054R84 054,00
Manufacturers Standard Package