
04021J1R0PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021J1R0PBSTR\500TR-ND - Tape & Reel (TR) 478-04021J1R0PBSTR\500CT-ND - Cut Tape (CT) 478-04021J1R0PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R0PBSTR\500 |
Description | CAP THIN FILM 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R10,28400 | R102,84 |
| 50 | R7,96840 | R398,42 |
| 100 | R7,25760 | R725,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,93550 | R2 967,75 |
| 1 000 | R4,91181 | R4 911,81 |
| 1 500 | R4,87843 | R7 317,64 |
| 2 500 | R4,85044 | R12 126,10 |
| 3 500 | R4,83360 | R16 917,60 |

