
0201ZD392KAT2A | |
|---|---|
DigiKey Part Number | 478-1046-2-ND - Tape & Reel (TR) 478-1046-1-ND - Cut Tape (CT) 478-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD392KAT2A |
Description | CAP CER 3900PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD392KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,81500 | R38,15 |
| 50 | R2,80620 | R140,31 |
| 100 | R2,49710 | R249,71 |
| 500 | R1,97750 | R988,75 |
| 1 000 | R1,81718 | R1 817,18 |
| 2 500 | R1,64807 | R4 120,18 |
| 5 000 | R1,54620 | R7 731,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R1,38281 | R20 742,15 |
| 30 000 | R1,32236 | R39 670,80 |
| 45 000 | R1,29209 | R58 144,05 |
| 75 000 | R1,25852 | R94 389,00 |
| 105 000 | R1,23889 | R130 083,45 |

