2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E222KH

DigiKey Part Number
478-KGM03AR71E222KHTR-ND - Tape & Reel (TR)
478-KGM03AR71E222KHCT-ND - Cut Tape (CT)
478-KGM03AR71E222KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E222KH
Description
CAP CER 2200PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E222KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 242
Factory Stock: 45 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
50R0,34620R17,31
100R0,29410R29,41
500R0,20836R104,18
1 000R0,18216R182,16
2 500R0,15480R387,00
5 000R0,13840R692,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 000R0,10338R4 652,10