
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 270mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R322,63700 | R3 226,37 |
| 20 | R262,14250 | R5 242,85 |
| 50 | R241,97760 | R12 098,88 |
| 100 | R161,31840 | R16 131,84 |

