Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-PEM-R1A01B

DigiKey Part Number
5055-NS22-PEM-R1A01B-ND
Manufacturer
Manufacturer Product Number
NS22-PEM-R1A01B
Description
SWITCH E-STOP PULL RESET 6A 125V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Mom
Features
-
Current Rating (Amps)
6A (AC), 270mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
250 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP40
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
110 VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
A separate R588,14 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R268,86400R2 688,64
20R218,45200R4 369,04
50R201,64800R10 082,40
100R134,43200R13 443,20