243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-243R

DigiKey Part Number
13-MFR-25FTE52-243RCT-ND - Cut Tape (CT)
13-MFR-25FTE52-243RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-243R
Description
RES 243 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 265
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,62200R6,22
25R0,52440R13,11
50R0,45700R22,85
100R0,40330R40,33
250R0,34144R85,36
500R0,30280R151,40
1 000R0,26987R269,87
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,21136R1 056,80
10 000R0,19217R1 921,70
15 000R0,18231R2 734,65
25 000R0,17117R4 279,25
35 000R0,16452R5 758,20
50 000R0,15802R7 901,00
60 000R0,15491R9 294,60
120 000R0,14421R17 305,20
125 000R0,14364R17 955,00
Manufacturers Standard Package