9.53 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-9R53

DigiKey Part Number
13-MF0207FTE52-9R53CT-ND - Cut Tape (CT)
13-MF0207FTE52-9R53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-9R53
Description
RES 9.53 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.53 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 319
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,51200R15,12
25R1,27040R31,76
50R1,11920R55,96
100R0,98810R98,81
250R0,84424R211,06
500R0,75484R377,42
1 000R0,67855R678,55
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,54250R2 712,50
10 000R0,49800R4 980,00
15 000R0,47514R7 127,10
25 000R0,44928R11 232,00
35 000R0,43386R15 185,10
50 000R0,41880R20 940,00
60 000R0,41158R24 694,80
120 000R0,38679R46 414,80
125 000R0,38545R48 181,25
Manufacturers Standard Package