Through-Beam Optical Sensor 590.551" (15m) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-OTE-L

DigiKey Part Number
5055-KPS-OTE-L-ND
Manufacturer
Manufacturer Product Number
KPS-OTE-L
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
12 ~ 24 VDC
Response Time
1ms
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red (850nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
A separate R588,14 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R503,80100R5 038,01
20R440,03800R8 800,76
50R399,30000R19 965,00
100R385,00650R38 500,65