Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-M61C

DigiKey Part Number
5055-KPS-M61C-ND
Manufacturer
Manufacturer Product Number
KPS-M61C
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
20µs
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP40, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
A separate R588,14 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R268,56200R2 685,62
20R193,47300R3 869,46
50R152,94320R7 647,16
100R137,54070R13 754,07