
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay, NC/NO | |
Light Source | Red (700nm) | |
Connection Method | Cable | |
Ingress Protection | IP65, IEC | |
Cable Length | 59.06" (1.5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 163,76100 | R11 637,61 |
| 20 | R1 084,54700 | R21 690,94 |
| 50 | R1 034,72980 | R51 736,49 |
| 100 | R1 015,04560 | R101 504,56 |

