Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB25WEM-11-G

DigiKey Part Number
5055-KPB25WEM-11-G-ND
Manufacturer
Manufacturer Product Number
KPB25WEM-11-G
Description
SWITCH E-STOP 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
SPST-NO + SPST-NC
Switch Function
Off-On
Features
-
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
A separate R588,14 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R258,61400R2 586,14
20R198,45500R3 969,10
50R160,14220R8 007,11
100R146,53090R14 653,09