
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 462,63000 | R2 462,63 |
| 2 | R1 838,36000 | R3 676,72 |
| 4 | R1 576,55250 | R6 306,21 |
| 8 | R1 437,75000 | R11 502,00 |
| 16 | R1 365,15688 | R21 842,51 |

