New at DigiKey
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K34-S30

DigiKey Part Number
5055-K34-S30-ND
Manufacturer
Manufacturer Product Number
K34-S30
Description
100~240VAC Panel mount Temp. Con
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller
Input Range
-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Voltage - Supply
100 ~ 240VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
A separate R588,14 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 414,40000R2 414,40
2R1 790,13000R3 580,26
4R1 528,32500R6 113,30
8R1 368,18125R10 945,45
16R1 297,60500R20 761,68