25 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732BTTD25L0F

DigiKey Part Number
2019-WU732BTTD25L0FTR-ND - Tape & Reel (TR)
2019-WU732BTTD25L0FCT-ND - Cut Tape (CT)
2019-WU732BTTD25L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732BTTD25L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732BTTD25L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 342
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R6,10000R61,00
25R5,17560R129,39
50R4,60100R230,05
100R4,11190R411,19
250R3,57520R893,80
500R3,23914R1 619,57
1 000R2,95347R2 953,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,44478R12 223,90
10 000R2,27851R22 785,10
15 000R2,19310R32 896,50
25 000R2,09649R52 412,25
35 000R2,03893R71 362,55
50 000R1,98272R99 136,00
Manufacturers Standard Package