
WU732BTTD15L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD15L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD15L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD15L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD15L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD15L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R6,10000 | R61,00 |
| 25 | R5,17560 | R129,39 |
| 50 | R4,60100 | R230,05 |
| 100 | R4,11190 | R411,19 |
| 250 | R3,57520 | R893,80 |
| 500 | R3,23914 | R1 619,57 |
| 1 000 | R2,95347 | R2 953,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,44478 | R12 223,90 |
| 10 000 | R2,27851 | R22 785,10 |
| 15 000 | R2,19310 | R32 896,50 |
| 25 000 | R2,09649 | R52 412,25 |
| 35 000 | R2,03893 | R71 362,55 |
| 50 000 | R1,98272 | R99 136,00 |
| 60 000 | R1,95576 | R117 345,60 |

