
WK73S2BTTD43L0F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD43L0FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD43L0FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD43L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD43L0F |
Description | RES 43 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD43L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R3,98300 | R39,83 |
| 25 | R3,29360 | R82,34 |
| 50 | R2,89700 | R144,85 |
| 100 | R2,58450 | R258,45 |
| 250 | R2,26856 | R567,14 |
| 500 | R2,08638 | R1 043,19 |
| 1 000 | R1,88356 | R1 883,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,21752 | R6 087,60 |
| 10 000 | R1,16235 | R11 623,50 |
| 15 000 | R1,13546 | R17 031,90 |
| 25 000 | R1,10631 | R27 657,75 |
| 35 000 | R1,08961 | R38 136,35 |
| 50 000 | R1,07381 | R53 690,50 |
| 60 000 | R1,06642 | R63 985,20 |
| 120 000 | R1,05885 | R127 062,00 |

