
WK73S2BTTD3R9J | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD3R9JTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD3R9JCT-ND - Cut Tape (CT) 2019-WK73S2BTTD3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD3R9J |
Description | RES 3.9 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD3R9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,11700 | R21,17 |
| 25 | R1,69400 | R42,35 |
| 50 | R1,44860 | R72,43 |
| 100 | R1,25860 | R125,86 |
| 250 | R1,06536 | R266,34 |
| 500 | R0,95446 | R477,23 |
| 1 000 | R0,86658 | R866,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,72576 | R3 628,80 |
| 10 000 | R0,68475 | R6 847,50 |
| 15 000 | R0,66476 | R9 971,40 |
| 25 000 | R0,64309 | R16 077,25 |
| 35 000 | R0,63069 | R22 074,15 |
| 50 000 | R0,61896 | R30 948,00 |

