
UR73D2BTTD25L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D2BTTD25L0FTR-ND - Tape & Reel (TR) 2019-UR73D2BTTD25L0FCT-ND - Cut Tape (CT) 2019-UR73D2BTTD25L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D2BTTD25L0F |
Description | RES 25M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D2BTTD25L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R7,00700 | R70,07 |
| 25 | R5,95520 | R148,88 |
| 50 | R5,30340 | R265,17 |
| 100 | R4,74540 | R474,54 |
| 250 | R4,13312 | R1 033,28 |
| 500 | R3,74964 | R1 874,82 |
| 1 000 | R3,42398 | R3 423,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,84411 | R14 220,55 |
| 10 000 | R2,65460 | R26 546,00 |
| 15 000 | R2,55727 | R38 359,05 |
| 25 000 | R2,44717 | R61 179,25 |
| 35 000 | R2,38159 | R83 355,65 |
| 50 000 | R2,31752 | R115 876,00 |

