
UR73D1JTTDR100F | |
|---|---|
DigiKey Part Number | 2019-UR73D1JTTDR100FTR-ND - Tape & Reel (TR) 2019-UR73D1JTTDR100FCT-ND - Cut Tape (CT) 2019-UR73D1JTTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D1JTTDR100F |
Description | RES 100M OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D1JTTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R6,47000 | R64,70 |
| 25 | R5,49840 | R137,46 |
| 50 | R4,89340 | R244,67 |
| 100 | R4,37410 | R437,41 |
| 250 | R3,80644 | R951,61 |
| 500 | R3,45054 | R1 725,27 |
| 1 000 | R3,14823 | R3 148,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,60993 | R13 049,65 |
| 10 000 | R2,43396 | R24 339,60 |
| 15 000 | R2,34359 | R35 153,85 |
| 25 000 | R2,24137 | R56 034,25 |
| 35 000 | R2,18047 | R76 316,45 |
| 50 000 | R2,12098 | R106 049,00 |

