4 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2HDTE4L00F75

DigiKey Part Number
2019-TLR2HDTE4L00F75TR-ND - Tape & Reel (TR)
2019-TLR2HDTE4L00F75CT-ND - Cut Tape (CT)
2019-TLR2HDTE4L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2HDTE4L00F75
Description
RES 4M OHM 1% 1W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2HDTE4L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,64000R17,64
10R11,52800R115,28
25R9,85400R246,35
50R8,80860R440,43
100R7,91800R791,80
250R6,94140R1 735,35
500R6,33108R3 165,54
1 000R5,81183R5 811,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R4,99608R19 984,32
8 000R4,67790R37 423,20
12 000R4,51449R54 173,88
20 000R4,32965R86 593,00
28 000R4,21955R118 147,40
40 000R4,20100R168 040,00
Manufacturers Standard Package