340 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTER340F

DigiKey Part Number
2019-SR732BTTER340FTR-ND - Tape & Reel (TR)
2019-SR732BTTER340FCT-ND - Cut Tape (CT)
2019-SR732BTTER340FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTER340F
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
340 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 925
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R5,66300R56,63
25R4,79920R119,98
50R4,26480R213,24
100R3,80950R380,95
250R3,30836R827,09
500R2,99548R1 497,74
1 000R2,72897R2 728,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,31030R9 241,20
8 000R2,14688R17 175,04
12 000R2,06297R24 755,64
20 000R1,96803R39 360,60
28 000R1,91146R53 520,88
40 000R1,85621R74 248,40
48 000R1,82972R87 826,56
Manufacturers Standard Package