221 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTDR221F

DigiKey Part Number
2019-SR732ATTDR221FTR-ND - Tape & Reel (TR)
2019-SR732ATTDR221FCT-ND - Cut Tape (CT)
2019-SR732ATTDR221FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTDR221F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
221 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ATTDR221F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R5,66300R56,63
25R4,79920R119,98
50R4,26480R213,24
100R3,80950R380,95
250R3,30836R827,09
500R2,99548R1 497,74
1 000R2,72897R2 728,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,25476R11 273,80
10 000R2,09971R20 997,10
15 000R2,02009R30 301,35
25 000R1,93001R48 250,25
35 000R1,87635R65 672,25
50 000R1,82393R91 196,50
60 000R1,79880R107 928,00
Manufacturers Standard Package