
SG73W3ATTE220M | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE220MTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE220MCT-ND - Cut Tape (CT) 2019-SG73W3ATTE220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE220M |
Description | RES 22 OHM 20% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±20% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R8,55300 | R85,53 |
| 25 | R7,32640 | R183,16 |
| 50 | R6,61740 | R330,87 |
| 100 | R6,05780 | R605,78 |
| 250 | R5,48952 | R1 372,38 |
| 500 | R5,16084 | R2 580,42 |
| 1 000 | R4,89921 | R4 899,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,52536 | R18 101,44 |
| 8 000 | R4,39341 | R35 147,28 |
| 12 000 | R4,32905 | R51 948,60 |
| 20 000 | R4,25923 | R85 184,60 |
| 28 000 | R4,21923 | R118 138,44 |
| 40 000 | R4,18141 | R167 256,40 |

