22 Ohms ±20% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73W3ATTE220M

DigiKey Part Number
2019-SG73W3ATTE220MTR-ND - Tape & Reel (TR)
2019-SG73W3ATTE220MCT-ND - Cut Tape (CT)
2019-SG73W3ATTE220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73W3ATTE220M
Description
RES 22 OHM 20% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Ohms ±20% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73W3ATTE220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,28000R13,28
10R8,06600R80,66
25R6,91000R172,75
50R6,24440R312,22
100R5,71500R571,50
250R5,17900R1 294,75
500R4,86880R2 434,40
1 000R4,62194R4 621,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R4,26918R17 076,72
8 000R4,14471R33 157,68
12 000R4,08400R49 008,00
20 000R4,01815R80 363,00
28 000R3,98041R111 451,48
40 000R3,94473R157 789,20
Manufacturers Standard Package