
SG73S1JTTD1802F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1802FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1802FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1802F |
Description | RES 18K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1802F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,17600 | R11,76 |
| 25 | R0,91400 | R22,85 |
| 50 | R0,76620 | R38,31 |
| 100 | R0,64860 | R64,86 |
| 250 | R0,53100 | R132,75 |
| 500 | R0,46346 | R231,73 |
| 1 000 | R0,41035 | R410,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,25841 | R1 292,05 |
| 10 000 | R0,23729 | R2 372,90 |
| 15 000 | R0,22701 | R3 405,15 |
| 25 000 | R0,21588 | R5 397,00 |
| 35 000 | R0,20951 | R7 332,85 |
| 50 000 | R0,20348 | R10 174,00 |

