1.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD122J

DigiKey Part Number
2019-SG73S1JTTD122JTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD122JCT-ND - Cut Tape (CT)
2019-SG73S1JTTD122JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD122J
Description
RES 1.2K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD122J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 488
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R0,94100R9,41
25R0,72600R18,15
50R0,60160R30,08
100R0,50580R50,58
250R0,41000R102,50
500R0,35558R177,79
1 000R0,31239R312,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,24379R1 218,95
10 000R0,19904R1 990,40
15 000R0,18898R2 834,70
25 000R0,17883R4 470,75
35 000R0,17807R6 232,45
50 000R0,17732R8 866,00
60 000R0,17696R10 617,60
120 000R0,17571R21 085,20
125 000R0,17564R21 955,00
Manufacturers Standard Package