
SG73P2BTTD8R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD8R20FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD8R20FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD8R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD8R20F |
Description | RES 8.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD8R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,19300 | R11,93 |
| 25 | R0,92080 | R23,02 |
| 50 | R0,77300 | R38,65 |
| 100 | R0,65700 | R65,70 |
| 250 | R0,54040 | R135,10 |
| 500 | R0,47320 | R236,60 |
| 1 000 | R0,42010 | R420,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,35564 | R1 778,20 |
| 10 000 | R0,30563 | R3 056,30 |
| 15 000 | R0,29512 | R4 426,80 |
| 25 000 | R0,28445 | R7 111,25 |
| 35 000 | R0,28335 | R9 917,25 |
| 50 000 | R0,28226 | R14 113,00 |

