3 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD3R00F

DigiKey Part Number
2019-SG73P2BTTD3R00FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD3R00FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD3R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD3R00F
Description
RES 3 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD3R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 262
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,27700R12,77
25R1,00160R25,04
50R0,84360R42,18
100R0,71920R71,92
250R0,59352R148,38
500R0,52160R260,80
1 000R0,46463R464,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,42249R2 112,45
10 000R0,36850R3 685,00
15 000R0,35489R5 323,35
25 000R0,34014R8 503,50
35 000R0,33170R11 609,50
50 000R0,32372R16 186,00
Manufacturers Standard Package