
SG73P2BTTD1R10F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R10FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R10FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R10F |
Description | RES 1.1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,29400 | R12,94 |
| 25 | R1,00840 | R25,21 |
| 50 | R0,84360 | R42,18 |
| 100 | R0,71750 | R71,75 |
| 250 | R0,59084 | R147,71 |
| 500 | R0,51824 | R259,12 |
| 1 000 | R0,46077 | R460,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,36902 | R1 845,10 |
| 10 000 | R0,34231 | R3 423,10 |
| 15 000 | R0,32932 | R4 939,80 |
| 25 000 | R0,31525 | R7 881,25 |
| 35 000 | R0,30720 | R10 752,00 |
| 50 000 | R0,29958 | R14 979,00 |

