1.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD1R10F

DigiKey Part Number
2019-SG73P2BTTD1R10FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD1R10FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD1R10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD1R10F
Description
RES 1.1 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD1R10F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 260
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,21000R12,10
25R0,94760R23,69
50R0,79660R39,83
100R0,67720R67,72
250R0,55788R139,47
500R0,48900R244,50
1 000R0,43472R434,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,36902R1 845,10
10 000R0,34231R3 423,10
15 000R0,32932R4 939,80
25 000R0,31525R7 881,25
35 000R0,30720R10 752,00
50 000R0,29958R14 979,00
Manufacturers Standard Package