
SG73P2BTTD12R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD12R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD12R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD12R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD12R0F |
Description | RES 12 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD12R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,91600 | R19,16 |
| 25 | R1,52600 | R38,15 |
| 50 | R1,30060 | R65,03 |
| 100 | R1,12420 | R112,42 |
| 250 | R0,94640 | R236,60 |
| 500 | R0,84456 | R422,28 |
| 1 000 | R0,76357 | R763,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,35564 | R1 778,20 |
| 10 000 | R0,32958 | R3 295,80 |
| 15 000 | R0,31689 | R4 753,35 |
| 25 000 | R0,30316 | R7 579,00 |
| 35 000 | R0,29529 | R10 335,15 |
| 50 000 | R0,28786 | R14 393,00 |

