12 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD12R0F

DigiKey Part Number
2019-SG73P2BTTD12R0FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD12R0FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD12R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD12R0F
Description
RES 12 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD12R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,81500R18,15
25R1,43840R35,96
50R1,22660R61,33
100R0,99980R99,98
250R0,78308R195,77
500R0,74340R371,70
1 000R0,72039R720,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,62938R3 146,90
10 000R0,32958R3 295,80
15 000R0,31689R4 753,35
25 000R0,30316R7 579,00
35 000R0,29529R10 335,15
50 000R0,28786R14 393,00
Manufacturers Standard Package