
RS73F2BTTD1301B | |
|---|---|
DigiKey Part Number | 2019-RS73F2BTTD1301BTR-ND - Tape & Reel (TR) 2019-RS73F2BTTD1301BCT-ND - Cut Tape (CT) 2019-RS73F2BTTD1301BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2BTTD1301B |
Description | RES 1.3K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2BTTD1301B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R5,29300 | R52,93 |
| 25 | R4,44960 | R111,24 |
| 50 | R3,95900 | R197,95 |
| 100 | R3,57090 | R357,09 |
| 250 | R3,17796 | R794,49 |
| 500 | R2,95112 | R1 475,56 |
| 1 000 | R2,77048 | R2 770,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,48091 | R12 404,55 |
| 10 000 | R2,39633 | R23 963,30 |
| 15 000 | R2,35509 | R35 326,35 |
| 25 000 | R2,31037 | R57 759,25 |
| 35 000 | R2,28475 | R79 966,25 |
| 50 000 | R2,26052 | R113 026,00 |
| 60 000 | R2,24918 | R134 950,80 |

