
HV732BTTD2404F | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD2404FTR-ND - Tape & Reel (TR) 2019-HV732BTTD2404FCT-ND - Cut Tape (CT) 2019-HV732BTTD2404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD2404F |
Description | RES 2.4M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD2404F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R3,79800 | R37,98 |
| 25 | R3,13880 | R78,47 |
| 50 | R2,75920 | R137,96 |
| 100 | R2,45670 | R245,67 |
| 250 | R2,15160 | R537,90 |
| 500 | R1,97582 | R987,91 |
| 1 000 | R1,83601 | R1 836,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,61194 | R8 059,70 |
| 10 000 | R1,54659 | R15 465,90 |
| 15 000 | R1,51472 | R22 720,80 |
| 25 000 | R1,48016 | R37 004,00 |
| 35 000 | R1,46036 | R51 112,60 |

