1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP1001F

DigiKey Part Number
2019-SG73P1EWTTP1001FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP1001FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP1001F
Description
RES 1K OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 796
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,29400R12,94
25R1,00840R25,21
50R0,85020R42,51
100R0,72090R72,09
250R0,59824R149,56
500R0,52562R262,81
1 000R0,46850R468,50
5 000R0,37732R1 886,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,35082R3 508,20
20 000R0,32973R6 594,60
30 000R0,31946R9 583,80
50 000R0,30833R15 416,50
70 000R0,30536R21 375,20
100 000R0,29593R29 593,00
120 000R0,29311R35 173,20
240 000R0,28381R68 114,40
250 000R0,28333R70 832,50
Manufacturers Standard Package